Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD86569-F085

PowerTrench® MOSFET, N-Channel, 60 V, 90 A, 5.7 mΩ
$ 0.88
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD86569-F085.

Upverter

Technical Drawing1 page3 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+450%

CAD Models

Download onsemi FDD86569-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-11-16
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2024-03-28
LTD Date2024-09-28
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Diodes Inc.DMTH6005LK3-13
Trans MOSFET N-CH 60V 90A Automotive 3-Pin(2+Tab) DPAK T/R
MOSFET N-CH 60V 90A DPAK N-Channel 60 V 90A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
MOSFET N-CH 60V 90A TO252-3 N-Channel 60 V 90A (Tc) 115W (Tc) Surface Mount PG-TO252-3
MOSFET N-CH 60V 90A TO252-3 N-Channel 60 V 90A (Tc) 107W (Tc) Surface Mount PG-TO252-3-11
MOSFET 136W(Tc) 20V 2.5V@250µA 125nC@10V 1 N-Ch 60V 6.3mΩ@25A,10V 97A 6.06nF@25V TO-252AA SMD 2.38mm H
Diodes Inc.DMTH6010LK3Q-13
Trans MOSFET N-CH 60V 14.8A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi FDD86569-F085 provided by its distributors.

PowerTrench® MOSFET, N-Channel, 60 V, 90 A, 5.7 mΩ
Trans MOSFET N-CH 60V 90A Automotive 3-Pin(2+Tab) DPAK T/R
MV7 60/20V 1000A N-channel PowerTrench MOSFET / TAPE REEL
Power Field-Effect Transistor, 60V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
150W(Tj) 20V 4V@ 250µA 52nC@ 10 V 1individualNChannel 60V 5.7mΩ@ 80A,10V 90A 2.52nF@30V TO-252AA SMD mount 2.52mm(height)
MOSFET, AEC-Q101, N-CH, 60V, 90A, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 90A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0042ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.8V; Power Dissipation Pd: 150W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: PowerTrench Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD86569F085
  • FDD86569_F085