Diodes Inc. DMNH6008SPS-13

Trans MOSFET N-CH 60V 16.5A Automotive 8-Pin PowerDI EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMNH6008SPS-13.

IHS

Datasheet9 pages3 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PowerTrench® MOSFET, N-Channel, 60 V, 90 A, 5.7 mΩ
Diodes Inc.DMTH6010LPSQ-13
Mosfet, N-Ch, 60V, 100A, Powerdi 5060 Rohs Compliant: Yes |Diodes Inc. DMTH6010LPSQ-13
Diodes Inc.DMTH6005LK3-13
Mosfet, N-Ch, 60V, 90A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH6005LK3-13
Diodes Inc.DMTH6010LPS-13
Trans MOSFET N-CH 60V 13.5A 8-Pin PowerDI 5060 T/R
60V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
60V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS

Descriptions

Descriptions of Diodes Inc. DMNH6008SPS-13 provided by its distributors.

Trans MOSFET N-CH 60V 16.5A Automotive 8-Pin PowerDI EP T/R
MOSFET N-CH 60V 16.5A PWRDI5060 / N-Channel 60 V 16.5A (Ta), 88A (Tc) 3.3W (Ta) Surface Mount PowerDI5060-8
Power Field-Effect Transistor, 16.5A I(D), 60V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET BVDSS: 41V~60V POWERDI5060-8 T&R 2.5K
MOSFET N-CH 60V 16.5A PWRDI5060

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated