Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD90N06S407ATMA2

60V, N-Ch, 6.9 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
$ 0.623
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD90N06S407ATMA2.

element14 APAC

Datasheet9 pages17 years ago

Inventory History

3 month trend:
-4.19%

CAD Models

Download Infineon IPD90N06S407ATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-24
Lifecycle StatusNRND (Last Updated: 4 months ago)
LTB Date2016-12-01
LTD Date2017-06-01

Related Parts

Power MOSFET, N Channel, 60 V, 100 A, 0.0035 ohm, TO-252 (DPAK), Surface Mount
MOSFET 136W(Tc) 20V 2.5V@250µA 125nC@10V 1 N-Ch 60V 6.3mΩ@25A,10V 97A 6.06nF@25V TO-252AA SMD 2.38mm H
Trans MOSFET N-CH Si 60V 110A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 90A DPAK
Trans MOSFET N-CH 60V 90A 3-Pin(2+Tab) DPAK
PowerTrench® MOSFET, N-Channel, 60 V, 90 A, 5.7 mΩ
N-Ch MOSFET 60V 100A RDS(ON) 3.2mΩ@80A,10V Qg 82nC@10V Ciss 4.95nF@30V TO-252AA SMD 2.52mm H
InfineonIRFR7540PBF
Single N-Channel 60 V 4 mOhm 86 nC HEXFET® Power Mosfet - TO-252AA
Diodes Inc.DMTH6005LK3-13
Trans MOSFET N-CH 60V 90A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IPD90N06S407ATMA2 provided by its distributors.

60V, N-Ch, 6.9 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 90A I(D), 60V, 0.0069ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green product (RoHS compliant); 100% Avalanche tested; Ultra low RDSon | Benefits: world's lowest RDS at 60V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD90N06S4-07
  • IPD90N06S4-07ATMA2
  • IPD90N06S407
  • IPD90N06S407ATMA1
  • SP000415586
  • SP001028680