Diodes Inc. DMP3017SFGQ-7

P-Channel 30 V 10 mOhm 41 nC SMT Enhancement Mode Mosfet - POWERDI-3333-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP3017SFGQ-7.

IHS

Datasheet8 pages4 years ago

Farnell

Diodes Inc SCT

CAD Models

Download Diodes Inc. DMP3017SFGQ-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-09-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-02
LTD Date2022-09-02

Related Parts

Transistor: N-MOSFET; unipolar; 30V; 41A; 30W; PG-TDSON-8
onsemiFDS6680A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ
InfineonIRF9388TRPBF
Single P-Channel 30 V 11.9 mOhm 52 nC HEXFET® Power Mosfet - SOIC-8
Transistor MOSFET N-CH 30V 53A 8-Pin PG-TDSON T/R
onsemiFDMS8880
N-Channel PowerTrench® MOSFET 30V, 21A, 8.5mΩ
onsemiFDMS8888
N-Channel PowerTrench® MOSFET 30V, 21A, 9.5m

Descriptions

Descriptions of Diodes Inc. DMP3017SFGQ-7 provided by its distributors.

P-Channel 30 V 10 mOhm 41 nC SMT Enhancement Mode Mosfet - POWERDI-3333-8
Mosfet, P-Ch, 30V, 11.5A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMP3017SFGQ-7
Trans MOSFET P-CH 30V 11.5A 8-Pin PowerDI3333 T/R
P-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 25±V VGS
Diodes Inc SCT
Power Field-Effect Transistor, 11.5A I(D), 30V, 0.01ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P-CH, 30V, 11.5A, POWERDI 3333;
940mW(Ta) 25V 3V@ 250¦ÌA 41nC@ 10 V 1P 30V 10m¦¸@ 11.5A,10V 11.5A 2.246nF@15V PDI-33338 3.3mm*3.3mm*780¦Ìm
MOSFET P-CH 30V 11.5A POWERDI333

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP3017SFGQ7