Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDMS8888

N-ch Mosfet 20V 30V 9.5MΩ@13.5A, 10V 13.5A 21A 1.585NF@15V QFN SMD 6MM × 5MM × 1.1MM
$ 0.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8888.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-07-18
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Transistor MOSFET N-CH 30V 53A 8-Pin PG-TDSON T/R
Surface Mount Ceramic Multilayer Capacitor 0.0015uF 5% C0G 50V 0805 Paper T/R
onsemiFDMS7680
FDMS7680 Series 30 V 6.9 mOhm N-Channel PowerTrench Mosfet - POWER-56
onsemiFDMC7692
N-Channel Power Trench® MOSFET 30V, 13.3A, 8.5mΩ
Trans MOSFET N-CH 30V 16A Automotive AEC-Q101 8-Pin PowerPAK 1212 EP T/R
Trans MOSFET N-CH 30V 14.9A 8-Pin PowerPAK 1212 T/R

Descriptions

Descriptions of onsemi FDMS8888 provided by its distributors.

N-Ch MOSFET 20V 30V 9.5mΩ@13.5A,10V 13.5A 21A 1.585nF@15V QFN SMD 6mm × 5mm × 1.1mm
30V 51A 80m´Î@10V13.5A 42W 1.9V@250uA 161pF@15V N Channel 1.195nF@15V 13nC@0~5V -55¡Í~+150¡Í@(Tj) Power-56-8 MOSFETs ROHS
MOSFET, N CH, 30V, 21A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.008ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:42W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Embedded - Microcontrollers 1 (Unlimited) 100-LQFP 55 16K x 8 Internal DMA, LVD, POR, PWM, WDT Surface Mount Tray 32-Bit RENESAS R5F562TAADFP#V132 Bit Microcontroller, RX, 100MHz, Memory 256KB, RAM 16KB, CAN, I2C, SPI, UART, LQFP-100
The FDMS8888 has been designed to minimixe losses in power conversion application. The Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd