
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | DMP2010UFG-7DICT-ND | 33 | 1 | Cut Tape | ||||||||
| TME | DMP2010UFG-7 | 0 | 2K | 7h | ||||||||
| Newark | DMP2010UFG-7 | 0 | 1 | Cut Tape | ||||||||
| Avnet | DMP2010UFG-7 | 0 | 2K | 20h | ||||||||
| Future Electronics | DMP2010UFG-7 | 0 | 2K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. DMP2010UFG-7.
Download Diodes Inc. DMP2010UFG-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. DMP2010UFG-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DMP2010UFG-7.