Diodes Inc. DMP26M7UFG-7

Mosfet, P-Ch, 20V, 40A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMP26M7UFG-7
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP26M7UFG-7.

IHS

Datasheet6 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+28.55%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMP2006UFG-7
Mosfet, P-Ch, 20V, 40A, 150Deg C, 41W Rohs Compliant: Yes |Diodes Inc. DMP2006UFG-7
SIS435DNT-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 22 A, 20 V, 8-PIN POWERPAK 1212
Diodes Inc.DMP2007UFG-7
Mosfet, P-Ch, 20V, 40A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMP2007UFG-7
onsemiFDD8586
TRANS MOSFET N-CH 20V 35A 3PIN TO-252
Trans MOSFET N-CH 20V 35A 8-Pin PowerPAK SO T/R / MOSFET N-CH 20V 35A PPAK SO-8
Single N-Channel 20 V 0.0048 Ohm 52 W SMT Power Mosfet - PowerPAK-1212-8

Descriptions

Descriptions of Diodes Inc. DMP26M7UFG-7 provided by its distributors.

Mosfet, P-Ch, 20V, 40A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMP26M7UFG-7
20V P-CHANNEL ENHANCEMENT MODE MOSFET POWERDI® | MOSFET P-CH 20V 18A PWRDI3333-8
Trans MOSFET P-CH 20V 40A 8-Pin PowerDI 3333 T/R
Power Field-Effect Transistor, 18A I(D), 20V, 0.0067ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET BVDSS 8V24V PowerDI3333-8 TR 2K
MOSFET 20V P-Ch Enh FET 12Vgss PPAP
MOSFET P-CH 20V 18A PWRDI3333-8

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP26M7UFG7