onsemi FDD8586

Trans MOSFET N-CH 20V 35A 3-Pin(2+Tab) DPAK T/R
$ 0.395
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD8586.

IHS

Datasheet7 pages20 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemiFDD8796
PowerTrench® MOSFET, N-Channel, 25V, 35A, 5.7mΩ
Trans MOSFET N-CH 60V 29A 3-Pin(2+Tab) DPAK T/R / OptiMOS® Power-Transistor
Diodes Inc.DMN4010LK3-13
DMN Series 40 V 11.5 mOhm 1.6 W SMT N-Ch Enhancement Mode Mosfet - SOT-252-3L
onsemiFDD8780
PowerTrench® MOSFET, N-Channel, 25V, 35A, 8.5mΩ
79W(Tc), 20V, 2.2V@250µA, 38nC@10V, N-Ch, 30V, 4mΩ@30A,10V, 90A, 3.9nF@15V, TO-252, SMD
Trans MOSFET N-CH 100V 43A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi FDD8586 provided by its distributors.

Trans MOSFET N-CH 20V 35A 3-Pin(2+Tab) DPAK T/R
TRANS MOSFET N-CH 20V 35A 3PIN TO-252
77W(Tc) 2.5V@ 250µA 48nC@ 10V 1individualNChannel 20V 5.5mΩ@ 35A,10V 2.48pF@10V TO-252AA SMD mount
MOSFETs 20V,35A,5.5 OHM, NCH, DPAK, PO
Power Field-Effect Transistor, 35A I(D), 20V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:35A; Drain Source Voltage Vds:20V; On Resistance Rds(on):5.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.6V; Power Dissipation Pd:77W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:TO-252; Current Id Max:35A; Package / Case:DPAK; Power Dissipation Pd:77W; Power Dissipation Pd:77W; Pulse Current Idm:354A; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V; Voltage Vgs th Min:1.2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd