onsemi FDD3706

Transistor: N-MOSFET; unipolar; 20V; 50A; 0.009ohm; 44W; -55+175 deg.C; SMD; TO252(DPAK)
$ 0.519
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD3706.

Upverter

Technical Drawing1 page4 years ago

IHS

Newark

onsemi

element14 APAC

Inventory History

3 month trend:
-2.19%

CAD Models

Download onsemi FDD3706 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-08-15
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiFDD8447L
N-Channel 40 V 8.5 mOhm Surface Mount PowerTrench Mosfet TO-252-3
onsemiFDD8780
PowerTrench® MOSFET, N-Channel, 25V, 35A, 8.5mΩ
onsemiFDD6637
P-Channel 35 V 11.6 mOhm Surface Mount PowerTrench Mosfet TO-252-3
STMicroelectronicsSTD35NF06LT4
N-channel 60 V, 0.014 Ohm typ., 35 A StripFET II Power MOSFET in a DPAK package
N-channel MOSFET Transistor, 40 A, 30 V, 3-pin PG-TO-252-3-11
Transistor MOSFET N-Channel 30V 50A 4-Pin TO-252 T/R

Descriptions

Descriptions of onsemi FDD3706 provided by its distributors.

Transistor: N-MOSFET; unipolar; 20V; 50A; 0.009ohm; 44W; -55+175 deg.C; SMD; TO252(DPAK)
N-Channel PowerTrench® MOSFET, 20V, 50A, 9mΩ
N-Channel 20 V 8 mOhm Surface Mount PowerTrench Mosfet - DPAK (TO-252)
Power Field-Effect Transistor, 14.7A I(D), 20V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
3.8W(Ta),44W(Tc) 12V 1.5V@ 250µA 23nC@ 4.5 V 1individualNChannel 20V 9mΩ@ 16.2A,10V 14.7A,50A 1.882nF@10V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
MOSFET, N CH, 20V, 50A, TO-252AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.0075ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1V; P
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS( ON) , fast switching speed and extremely low RDS(ON) in a small package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD3706.