Diodes Inc. DMN4026SSDQ-13

Mosfet, Dual, N-Ch, 40V, 7A Rohs Compliant: Yes |Diodes Inc. DMN4026SSDQ-13
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN4026SSDQ-13.

IHS

Datasheet6 pages2 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-0.21%

CAD Models

Download Diodes Inc. DMN4026SSDQ-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N/P-CH 40V 6.8A/6.6A 8-Pin SOIC N T/R / MOSFET N/P-CH 40V 8A 8SO
Diodes Inc.DMC4040SSD-13
Transistor: N/P-MOSFET; unipolar; 40/-40V; 7.3/-7.5A; 1.8W; SO8
Diodes Inc.DMN4031SSD-13
Transistor MOSFET Array Dual N-CH 40V 7A 8-Pin SOIC T/R
InfineonIRF7905TRPBF
Transistor MOSFET Array Dual N-CH 30V 7.8A/8.9A 8-Pin SOIC T/R
Diodes Inc.DMN3025LSS-13
Single N-Channel 30 V 31 mOhm 6 nC 1.4 W Silicon Surface Mount Mosfet - SOIC-8
Transistor MOSFET Array Dual N-CH 30V 5.8A/8.2A 8-Pin SOIC T/R

Descriptions

Descriptions of Diodes Inc. DMN4026SSDQ-13 provided by its distributors.

Mosfet, Dual, N-Ch, 40V, 7A Rohs Compliant: Yes |Diodes Inc. DMN4026SSDQ-13
1.8W 20V 3V@ 250¦ÌA 19.1nC@ 10V 2N 40V 24m¦¸@ 6A,10V 7A 1.06nF@20V SOIC-8
Trans MOSFET N-CH 40V 7A Automotive 8-Pin SO T/R
Dual MOSFET, N Channel, 40 V, 40 V, 7 A, 7 A, 0.015 ohm
40V DUAL N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
MOSFET Operating temperature: -55...150 °C Housing type: SO-8 Polarity: N/N Variants: Enhancement mode Power dissipation: 1.3 W
Small Signal Field-Effect Transistor
N Chan, 40V, 9A, 24MOHMS @ 10 V, SO-8
场效应管, MOSFET, 双路, N沟道, 40V, 7A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN4026SSDQ13