What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SI4554DY-T1-GE3

Trans Mosfet N/p-ch 40V 6.8A/6.6A 8-PIN SOIC N T/r / Mosfet N/p-ch 40V 8A 8SO
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4554DY-T1-GE3.

Upverter

Datasheet14 pages8 years ago

Farnell

IHS

Inventory History

3 month trend:
-4.68%

CAD Models

Download Vishay SI4554DY-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

InfineonIRF7905TRPBF
Transistor MOSFET Array Dual N-CH 30V 7.8A/8.9A 8-Pin SOIC T/R
InfineonIRF7902TRPBF
Transistor MOSFET Array Dual N-CH 30V 6.4A/9.7A 8-Pin SOIC T/R
Diodes Inc.DMN3024LSD-13
Mosfet, Dual, N-Ch, 30V, 6.8A Rohs Compliant: Yes |Diodes Inc. DMN3024LSD-13
Diodes Inc.DMN3024LSS-13
Trans MOSFET N-CH 30V 8.5A 8-Pin SO T/R
STMicroelectronicsSTS8DNF3LL
Dual N-channel 30 V, 0.017 Ohm typ., 8 A STripFET(TM) II Power MOSFET in a SO-8 package
InfineonIRF9410TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.03Ohm;ID 7A;SO-8;PD 2.5W;VGS +/-20V;gFS 14

Descriptions

Descriptions of Vishay SI4554DY-T1-GE3 provided by its distributors.

Trans MOSFET N/P-CH 40V 6.8A/6.6A 8-Pin SOIC N T/R / MOSFET N/P-CH 40V 8A 8SO
VISHAY SI4554DY-T1-GE3 Dual MOSFET, N and P Channel, 8 A, 40 V, 0.02 ohm, 10 V, 1 V
Small Signal Field-Effect Transistor, 8A I(D), 40V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, N/P-CH, 40V, 8-SOIC; Transistor Polarity:N and P Channel; Continuous Drain Current Id:8A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.02ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:3.2W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric