What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMN4031SSD-13

Transistor MOSFET Array Dual N-CH 40V 7A 8-Pin SOIC T/R
$ 0.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN4031SSD-13.

IHS

Datasheet8 pages3 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Diodes Inc SCT

Inventory History

3 month trend:
-1.24%

CAD Models

Download Diodes Inc. DMN4031SSD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-17
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Diodes Inc.DMN4027SSD-13
Transistor MOSFET Array Dual N-CH 40V 7.1A 8-Pin SOIC T/R
Diodes Inc.DMP4025LSS-13
Trans MOSFET P-CH 40V 8A Automotive 8-Pin SO T/R
Diodes Inc.DMP4050SSS-13
DMP4050SSS Series 40 V 4.4 A P-Channel Enhancement Mode Mosfet - SOIC-8
InfineonIRF7406TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.045Ohm;ID -5.8A;SO-8;PD 2.5W;VGS +/-20V
30V FETKY - MOSFET AND SCHOTTKY DIODE IN A SO-8 PACKAGE | Infineon IRF7421D1TRPBF
InfineonIRF7205TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.07Ohm;ID -4.6A;SO-8;PD 2.5W;VGS +/-20V

Descriptions

Descriptions of Diodes Inc. DMN4031SSD-13 provided by its distributors.

Transistor MOSFET Array Dual N-CH 40V 7A 8-Pin SOIC T/R
Dual N-Channel 40 V 31 mOhm Surface Mount Enhancement Mode Mosfet - SOIC-8
DiodesZetex NChannel EnhancedMOSTube, Vds=40 V, 7 A, SOICencapsulation, surface mount, 8Pin
Dual N-Ch Enhancement MOSFET SOIC8
Power Field-Effect Transistor, 4.3A I(D), 40V, 0.031ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 40V 7A 8-Pin SO T/R
N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
场效应管, MOSFET, 双路, N沟道, 40V, 5.2A;
MOSFET, DUAL, N-CH, 40V, 5.2A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN4031SSD13