What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF7905TRPBF

Transistor MOSFET Array Dual N-CH 30V 7.8A/8.9A 8-Pin SOIC T/R
$ 0.559
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7905TRPBF.

element14 APAC

Datasheet10 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-03-06
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

InfineonIRF7904TRPBF
Dual N-Channel 30 V 16.2 mOhm 7.5 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7902TRPBF
Transistor MOSFET Array Dual N-CH 30V 6.4A/9.7A 8-Pin SOIC T/R
InfineonIRF7907TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.1A/11A 8-Pin SOIC T/R
Diodes Inc.DMN3024LSD-13
Dual N-Channel 30 V 6.8 A 1.8 W Surface Mount Enhancement Mode MOSFET - SO-8
Diodes Inc.DMG4822SSD-13
Dual N-Channel 30 V 1.42 W 10.5 nC Enhancement Mode Mosfet - SOIC-8
STMicroelectronicsSTS10DN3LH5
Dual N-Ch MOSFET, 30V, 10A, 21mΩ@5A,10V, 475pF@25V, 2.5W, 22V, 1V@250µA, 4.6nC@5V, SOIC-8, SMD

Descriptions

Descriptions of Infineon IRF7905TRPBF provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 7.8A/8.9A 8-Pin SOIC T/R
Avnet Japan
30V Dual N-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
MOSFET, DUAL N-CHANNEL, 30V, 8.9A, SO-8 | Infineon IRF7905TRPBF
MOSFET 2N-CH 30V 7.8A/8.9A 8SOIC
2N-CH 30V 8,9A 17,1mOhm SO8 RoHSconf
Power Field-Effect Transistor, 8.9A I(D), 30V, 0.0171ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
IRF7905 12V-300V N-CHANNEL POWER MOSFET;
MOSFET MOSFT DUAL NCh 30V 8.9A
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:8.9A; On Resistance, Rds(on):17.1mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:SO-8 ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7905TRPBF
  • IRF7905
  • IRF7905TRPBF.
  • SP001570570