Diodes Inc. DMN2005UPS-13

Mosfet, N-Ch, 20V, 100A, Powerdi 5060 Rohs Compliant: Yes |Diodes Inc. DMN2005UPS-13
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2005UPS-13.

IHS

Datasheet8 pages5 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-1.56%

CAD Models

Download Diodes Inc. DMN2005UPS-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRLR3717PBF
IRLR3717PBF N-channel MOSFET Transistor, 120 A, 20 V, 3-Pin DPAK
Single N-Channel 20 V 4.2 mOhm 21 nC HEXFET® Power Mosfet - DPAK
InfineonIRLR6225PBF
Inductor RF Chip Wirewound 2.4nH 0.2nH 100MHz 20Q-Factor 850mA 50mOhm DCR 0402 Paper T/R
Power MOSFET 25 V, 124 A, Single N-Channel
Tube Surface Mount N-Channel Single Mosfet Transistor 12.5A Ta 110A Tc 110A 2.88W 21ns
Cut Tape (CT) Surface Mount N-CHANNEL Single Mosfet Transistor 120.5A 1.98W 21ns 24V

Descriptions

Descriptions of Diodes Inc. DMN2005UPS-13 provided by its distributors.

Mosfet, N-Ch, 20V, 100A, Powerdi 5060 Rohs Compliant: Yes |Diodes Inc. DMN2005UPS-13
1.5W(Ta) 12V 1.2V@ 250¦ÌA 142nC@ 10 V 1N 20V 4.6m¦¸@ 13.5A,4.5V 20A,100A 5.337nF@10V PDI-50608
20V N-CHANNEL ENHANCEMENT MODE MOSFET, 20V VDS, 12±V VGS
Diodes Inc SCT
MOSFET N-CH 20V 20A POWERDI5060
Power Field-Effect Transistor, 20A I(D), 20V, 0.0087ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET BVDSS: 8V~24V POWERDI5060-8 T&R 2.5K
MOSFET, N-CH, 20V, 100A, POWERDI 5060;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2005UPS13