onsemi NTB125N02RT4

95 A 25 V 0.0062 Ohm N-channel Si Power Mosfet TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTB125N02RT4.

IHS

Datasheet8 pages5 years ago

Mouser

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NTB125N02RT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Trans MOSFET N-CH 24V 90A 3-Pin(2+Tab) D2PAK T/R
Power MOSFET 24V 90A 5.8 mOhm Single N-Channel D2PAK
Trans MOSFET N-CH 25V 12.6A 3-Pin(2+Tab) D2PAK Rail
InfineonIRL3714ZSPBF
MOSFET, N Ch., 20V, 36A, 16 MOHM, 4.8 NC QG, D2-PAK, Pb-Free

Descriptions

Descriptions of onsemi NTB125N02RT4 provided by its distributors.

95 A 25 V 0.0062 ohm N-CHANNEL Si POWER MOSFET TO-220AB
MOSFETs- Power and Small Signal 24V 125A N-Channel No-Cancel/No-Return
Power Field-Effect Transistor, 95A I(D), 25V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET N-CH 24V 95A/120.5A D2PAK

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd