
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | DMN2004WKQ-7 | 447,000 | 3K | 8h | ||||||||
| Newark | DMN2004WKQ-7 | 2,140 | 5 | Cut Tape | ||||||||
| Verical | DMN2004WKQ-7 | 447,000 | 3K | |||||||||
| DigiKey | 31-DMN2004WKQ-7CT-ND | 4,569 | 1 | Cut Tape | ||||||||
| TME | DMN2004WKQ-7 | 0 | 1 | 19h |
Download datasheets and manufacturer documentation for Diodes Inc. DMN2004WKQ-7.
Download Diodes Inc. DMN2004WKQ-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. DMN2004WKQ-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DMN2004WKQ-7.