Diodes Inc. DMG6602SVT-7

N & P Channel 30 V 60 mOhm Complementary Pair Enhancement Mode Mosfet-TSOT-23-6
$ 0.113
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG6602SVT-7.

IHS

Datasheet10 pages7 years ago

Upverter

TME

Future Electronics

Inventory History

3 month trend:
-32.51%

CAD Models

Download Diodes Inc. DMG6602SVT-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-11
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMN3135LVT-7
Mosfet Bvdss: 25V~30V Tsot26 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMN3135LVT-7
onsemiFDC654P
P-Channel PowerTrench® MOSFET, Logic Level, -30V, -3.6A, 75mΩ
P-Channel Power Mosfet, -30V, -5A, 59M/Reel Rohs Compliant: Yes |Onsemi CPH6341-TL-W
P-Channel Power MOSFET, -30V, -6A, 43mΩ
Diodes Inc.DMP3065LVT-7
DMP Series 30 V 42 mOhm 1.6 W SMT P-Channel Enhancement Mode Mosfet - TSOT-26
Diodes Inc.DMG6402LVT-7
Mosfet, N-Ch, 30V, 6A, Tsot-26 Rohs Compliant: Yes |Diodes Inc. DMG6402LVT-7

Descriptions

Descriptions of Diodes Inc. DMG6602SVT-7 provided by its distributors.

N & P Channel 30 V 60 mOhm Complementary Pair Enhancement Mode Mosfet-TSOT-23-6
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 3.4 A, 3.4 A, 0.038 ohm
MOSFET Operating temperature: -55...150 °C Housing type: TSOT-26 Polarity: N/P Variants: Enhancement mode Power dissipation: 0.84 W
Power Field-Effect Transistor, 2.7A I(D), 30V, 0.06ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, COMPLEMENTARY, 30V, 3.4A, TSOT26; Transistor Polarity: N and P Complement; Continuous Drain Current Id: 3.4A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.038ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Vo

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG6602SVT7