onsemi FDC654P

P-Channel PowerTrench® MOSFET, Logic Level, -30V, -3.6A, 75mΩ
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC654P.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages23 years ago

Master Electronics

Upverter

Farnell

onsemi

Inventory History

3 month trend:
-0.22%

CAD Models

Download onsemi FDC654P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.272
$ 0.154
Stock
10,098,613
87,975
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-23-6
-
Drain to Source Voltage (Vds)
-30 V
30 V
Continuous Drain Current (ID)
3.6 A
3.6 A
Threshold Voltage
-1.9 V
-
Rds On Max
75 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
800 mW
1.6 W
Input Capacitance
298 pF
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiFDC658P
ON SEMICONDUCTOR - FDC658P - MOSFET Transistor, P Channel, 4 A, 30 V, 0.041 ohm, 10 V, 1.7 V
Diodes Inc.DMN3135LVT-7
Transistor MOSFET Array Dual N-CH 30V 4.3A 6-Pin TSOT-26 T/R
Diodes Inc.DMP3105LVT-7
P-Ch MOSFET 30V 75mΩ@4.2A,10V 3.1A 839pF@15V TSOT-26 SMD 1.15W(Ta) 12V 1.5V@250µA 19.8nC@10V
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.1Ohm;ID 3.2A;Micro6 (SOT-23);PD 1.7W;-55de
Diodes Inc.ZXMN3A01E6TA
N-Channel 30 V 0.12 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-6
Single P-Channel Power MOSFET, -30V, -3A, 169mΩ

Descriptions

Descriptions of onsemi FDC654P provided by its distributors.

P-Channel PowerTrench® MOSFET, Logic Level, -30V, -3.6A, 75mΩ
onsemi P-Ch MOSFET PowerTrench Series Vds=30V 3.6A SOT-23 SMD 6-Pin
P-Channel 30 V 75 mOhm Surface Mount Logic Level PowerTrench Mosfet SSOT-6
SINGLE P-CHANNEL LOGIC LEVEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
This P-Channel Logic Level MOSFET is produced using Fairchild’s advanced PowerTrench process. It has been optimized for battery power management applications.
MOSFET, P-CH, -30V, -3.6A, SOT-23-6; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.6A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.063ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC654P.