Diodes Inc. DMC2004LPK-7

Trans MOSFET N/P-CH 20V 0.75A/0.6A Automotive 6-Pin DFN T/R
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMC2004LPK-7.

IHS

Datasheet8 pages6 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMN2300UFB4-7B
N-Channel 20 V 175 mOhm 1.6 nC Enhancement Mosfet - DFN-1006-3
Diodes Inc.DMP21D0UFB4-7B
DMP21D0UFB4 Series 20V 770 mA 495 mOhm P-Ch Enhancement Mode Mosfet-X2-DFN1006-3
Diodes Inc.DMN2400UFB4-7
Trans MOSFET N-CH 20V 0.75A 3-Pin DFN T/R / MOSFET N-CH 20V 750MA DFN1006H4
Power MOSFET 20V 9A 26 mOhm Dual N-Channel Micro8 Leadless

Descriptions

Descriptions of Diodes Inc. DMC2004LPK-7 provided by its distributors.

Trans MOSFET N/P-CH 20V 0.75A/0.6A Automotive 6-Pin DFN T/R
COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET, 0.5 W
Diodes Inc SCT
Mosfet Bvdss: 8V~24V X1-Dfn1612-6 T&r 3K
场效应管, MOSFET, 双路, N/P沟道, 20V, 0.75A;
Small Signal Field-Effect Transistor, 0.75A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, N/P-CH, 20V, 0.75A;
MOSFETs - Low Threshold Voltage Complementary
N+P CHAN. MOS+ESD 20V DFN1612-6

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC2004LPK-7.
  • DMC2004LPK7