Diodes Inc. DDZ34-7

Zener Diode, 34V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ34-7
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ34-7.

IHS

Datasheet8 pages4 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-47.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.053
$ 0.057
Stock
379,652
556,454
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
Zener Voltage
34 V
31.1 V
Tolerance
3 %
3 %
Power Dissipation
500 mW
500 mW
Impedance
75 Ω
65 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DDZ33-7
Diode Zener Single 32.965V 3% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ36-7
Zener Diode Single 36.3V 2.522% 85Ohm 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ39F-7
Zener Diode, 39V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ39F-7
Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 43V 7% 500mW 2-Pin SOD-123 T/R
BZT52C Series 36 V 410 mW ±5 % 87 Ohm Surface Mount Zener Diode -SOD-123

Descriptions

Descriptions of Diodes Inc. DDZ34-7 provided by its distributors.

Zener Diode, 34V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ34-7
Zener Diode Single 33.6V 2.53% 75Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 34V V(Z), 2.53%, 0.5W, Silicon, Unidirectional
SURFACE MOUNT PRECISION ZENER DIODE, 2.53%, 0.05µA
Diodes Inc SCT

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated