Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DDZ36-7

Zener Diode Single 36.3V 2.522% 85Ohm 500mW 2-Pin SOD-123 T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ36-7.

IHS

Datasheet8 pages4 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. DDZ36-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DDZ33-7
Diode Zener Single 32.965V 3% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ39F-7
Diode Zener Single 39V 3% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ43-7
DDZ43 Series 500 mW 43 V 10 mA Surface Mount Precision Zener Diode - SOD-123
Diode Zener Single 36V 2% 500mW 2-Pin SOD-123 T/R
Zener Diode, 36V V(Z), 2%, 0.3W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 100nA @ 23V 500mW 30V 49Ohm

Descriptions

Descriptions of Diodes Inc. DDZ36-7 provided by its distributors.

Zener Diode Single 36.3V 2.522% 85Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 36V V(Z), 2.52%, 0.5W, Silicon, Unidirectional
SURFACE MOUNT PRECISION ZENER DIODE, 2.522%, 0.05µA
Diodes Inc SCT
Diode - Zener Single 500MW 36V
±2.5% Single 35.36V~37.19V 310mW 36V SOD-123 Zener Diodes ROHS
±2.5% 50nA 36V 85Ω 500mW Freestanding SOD-123 SMD mount 2.65mm*1.55mm*1.1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated