Diodes Inc. BZX84C8V2W-7-F

Zener Diode, 8.2V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. BZX84C8V2W-7-F
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C8V2W-7-F.

Future Electronics

Datasheet4 pages17 years ago

Diodes Inc SCT

iiiC

DigiKey

Mouser

Inventory History

3 month trend:
-4.15%

CAD Models

Download Diodes Inc. BZX84C8V2W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.169
Stock
238,306
30,818
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Zener Voltage
8.2 V
8.2 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
15 Ω
15 Ω
Max Reverse Leakage Current
700 nA
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C9V1W-7-F
Diode Zener Single 9.1V 6% 200mW Automotive 3-Pin SOT-323 T/R
Diodes Inc.AZ23C6V8W-7-F
AZ32C6V8 Series 200 mW 6.8 V Dual Surface Mount Zener Diode - SOT-323
Diodes Inc.BZX84C6V8W-7-F
Zener Diode, 6.8V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. BZX84C6V8W-7-F

Descriptions

Descriptions of Diodes Inc. BZX84C8V2W-7-F provided by its distributors.

Zener Diode, 8.2V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. BZX84C8V2W-7-F
Zener Diode Single 8.2V 6.1% 15Ohm 200mW 3-Pin SOT-323 T/R
Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional
8.2 V 200 mW ±6.1% Surface Mount Zener Diode - SOT-323

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C8V2W7F