What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BZX84C6V8W-7-F

Zener Diode, 6.8V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. BZX84C6V8W-7-F
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C6V8W-7-F.

HQonline

Datasheet4 pages18 years ago

Diodes Inc SCT

DigiKey

Mouser

Inventory History

3 month trend:
-0.56%

CAD Models

Download Diodes Inc. BZX84C6V8W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.06
Stock
1,959,900
67,875
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Zener Voltage
6.8 V
6.8 V
Tolerance
6 %
-
Power Dissipation
200 mW
-
Impedance
15 Ω
15 Ω
Max Reverse Leakage Current
2 µA
2 µA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AZ23C6V8W-7-F
AZ32C6V8 Series 200 mW 6.8 V Dual Surface Mount Zener Diode - SOT-323
Diodes Inc.BZX84C5V1W-7-F
Zener Diode Single 5.1V 5.88% 60Ohm 200mW 3-Pin SOT-323 T/R / DIODE ZENER 5.1V 200MW SOT323
Diodes Inc.MMBZ5231BW-7-F
Zener Diode, 5.1V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. MMBZ5231BW-7-F

Descriptions

Descriptions of Diodes Inc. BZX84C6V8W-7-F provided by its distributors.

Zener Diode, 6.8V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. BZX84C6V8W-7-F
BZX84C6V8 Series 200 mW 6.8 V 10 mA Surface mount Zener Diode - SOT-323
Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C6V8W7F