Diodes Inc. BZX84C8V2W-7

Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional
$ 0.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C8V2W-7.

IHS

Datasheet3 pages21 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.069
Stock
30,818
238,306
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Zener Voltage
8.2 V
8.2 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
15 Ω
15 Ω
Max Reverse Leakage Current
-
700 nA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.AZ23C6V8W-7-F
AZ32C6V8 Series 200 mW 6.8 V Dual Surface Mount Zener Diode - SOT-323
Diodes Inc.BZX84C6V8W-7-F
Zener Diode, 6.8V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. BZX84C6V8W-7-F
Diodes Inc.AZ23C10W-7-F
Diode Zener Dual Common Anode 10V 6% 200mW 3-Pin SOT-323 T/R

Descriptions

Descriptions of Diodes Inc. BZX84C8V2W-7 provided by its distributors.

Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional
Diode - Zener Single 8.2V 200mW

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C8V2W7