Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BZT55C4V7-GS08

BZT55 Series 4.7 V 500 nA 500 mW Small Signal Zener Diode - QuadroMELF (SOD-80)
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT55C4V7-GS08.

Newark

Datasheet7 pages12 years ago

IHS

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+8.28%

CAD Models

Download Vishay BZT55C4V7-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode Single 5.1V 6% 60Ohm 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
Diodes Inc.ZMM5257B-7
ZMM5257B Series 500 mW 33 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5256B-7
ZMM5256B Series 30 V 500 mW Surface Mount Zener Diode - MINIMELF
Diodes Inc.ZMM5254B-7
Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
In a Pack of 100, Vishay, 24V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF

Descriptions

Descriptions of Vishay BZT55C4V7-GS08 provided by its distributors.

BZT55 Series 4.7 V 500 nA 500 mW Small Signal Zener Diode - QuadroMELF (SOD-80)
Diode Zener Single 4.7V 6% 500mW Automotive 2-Pin Quadro MELF SOD-80 T/R
Zener Diode, 4.7V V(Z), 6.383%, 0.5W, Silicon, Unidirectional, DO-213AA
VISHAY SEMICONDUCTOR BZT55C4V7-GS08 DIODE, ZENER, 0.5W, 4.7V
Vishay single zener diode, Rated zener voltage4.7V, SMD mount, max_power_dissipation500 mW, Quadro MiniMelfencapsulation
DIODE, ZENER, 0.5W, 4.7V; Zener Voltage Vz Typ:4.7V; Power Dissipation Pd:500mW; Diode Case Style:MiniMELF; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:MiniMELF; Power Dissipation Max:500mW; Termination Type:SMD; Test Current:5mA
Zener Voltage V = 4.7 / Configuration = Single / Zener Impedance Ohm = 80 / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) V = 1.5 / Reverse Current nA = 500 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT55C4V7GS08