Diodes Inc. BZT52C3V0T-7

Zener Diode, 3V V(Z), 6.67%, 0.3W, Silicon, Unidirectional
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C3V0T-7.

Farnell

Datasheet5 pages8 years ago

Future Electronics

element14 APAC

Newark

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. BZT52C3V0T-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode Single 3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Single 3V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.BZX84C3V0-7-F
BZX84C3V0 Series 350 mW 3 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.AZ23C3V0-7-F
AZ32C3V0 Series 300 mW 3 V Dual Surface Mount Zener Diode - SOT-23
Diode Zener Dual Common Cathode 3V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.BZT52C3V3T-7
BZT52C3V3T Series 300 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-523

Descriptions

Descriptions of Diodes Inc. BZT52C3V0T-7 provided by its distributors.

Zener Diode, 3V V(Z), 6.67%, 0.3W, Silicon, Unidirectional
Zener Diode Single 3V 6.67% 95Ohm 300mW 2-Pin SOD-523 T/R
BZT52C Series 3.0 V 300 mW Surface Mount Voltage Regulator Diode - SOD-523
Diode, Zener, 3V, 150Mw, Sod523; Tensión Zener Vz Típ.:3V; Disipación De Potencia Pd:300Mw; Estilo De La Carcasa Del Diodo:Sod-523; Zener Tolerance ±:7%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:150°C |Diodes Inc. BZT52C3V0T-7
DIODE, ZENER, 3V, 150MW, SOD523; Zener Voltage Vz Typ: 3V; Power Dissipation Pd: 300mW; Diode Case Style: SOD-523; Zener Tolerance ±: 7%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: BZT52 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C3V0T7