Diodes Inc. BZT52C33-13-F

Zener Diode, 33V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. BZT52C33-13-F
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C33-13-F.

IHS

Datasheet5 pages8 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-0.91%

CAD Models

Download Diodes Inc. BZT52C33-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.047
$ 0.047
Stock
743,877
1,140,247
1,140,247
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
33 V
33 V
33 V
Tolerance
6 %
6 %
6 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode Single 33V 5% 80Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.ZMM5257B-7
ZMM5257B Series 500 mW 33 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.BZX84C33-7-F
BZX84C33 Series 33 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMSZ5257B-7-F
MMSZ5257B-7-F,ZENER DIODE SOD- 123 500MW 33V REGISTERS, SOIC

Descriptions

Descriptions of Diodes Inc. BZT52C33-13-F provided by its distributors.

Zener Diode, 33V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. BZT52C33-13-F
Diode Zener Single 33V 6% 370mW 2-Pin SOD-123 T/R
Zener Diode, 33V V(Z), 6.06%, 0.37W, Silicon, Unidirectional
SURFACE MOUNT ZENER DIODE, 6.06%, 0.1µA
Diodes Inc SCT
ZENER DIODE, 33V, 0.37W, SOD-123;
6% 100nA 33V 80¦¸ 500mW SOD-123 2.65mm*1.55mm*1.05mm

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated