Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM5Z3V0

MM5Z3V0 Series 200 mW 3 V 10 uA Surface Mount Zener Diode - SOD-523F
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z3V0.

Upverter

Datasheet6 pages7 years ago

IHS

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM5Z3V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.06
Stock
97,869
604,236
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
-
SOD-523-2
Zener Voltage
3 V
3 V
Tolerance
7 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
10 µA
10 µA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-03-18
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiMM3Z3V0T1
Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
onsemiMM5Z3V0T1
Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM5Z3V0 provided by its distributors.

MM5Z3V0 Series 200 mW 3 V 10 uA Surface Mount Zener Diode - SOD-523F
500 mW 3.0 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 3V 7% 200mW 2-Pin SOD-523F T/R
Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd