onsemi MM5Z2V4T1

Tape & Reel (TR) ±8% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50muA @ 1V 200mW 2.4V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z2V4T1.

IHS

Datasheet4 pages20 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM5Z2V4T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiMM5Z2V4
MM5Z2V4 Series 200 mW 2.4 V Surface Mount Zener Diode - SOD-523F
Diodes Inc.BZT52C2V4S-7-F
Diode Zener Single 2.4V 8% 200mW 2-Pin SOD-323 T/R
Diodes Inc.BZT52C2V4-7-F
DIODE ZENER 2.4V 500MW SOD123 / Zener Diode Single 2.4V 8.33% 100Ohm 500mW 2-Pin SOD-123 T/R
Diodes Inc.BZX84C2V4-7-F
BZX84C2V4 Series 350 mW 2.4 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMM5Z3V0
MM5Z3V0 Series 200 mW 3 V 10 uA Surface Mount Zener Diode - SOD-523F
onsemiMM5Z2V7
MM5Z2V7 Series 2.7 V 200 mW Surface Mount Zener Diode - SOD-523F

Descriptions

Descriptions of onsemi MM5Z2V4T1 provided by its distributors.

Tape & Reel (TR) ±8% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50muA @ 1V 200mW 2.4V
Zener Diode, 2.4V V(Z), 8.33%, 0.2W, Silicon, Unidirectional
Zener Diode Single 2.4V 8% 100Ohm 200mW 2-Pin SOD-523 T/R
Diodes- Zener 2.4V 200mW No-Cancel/No-Return
DIODE ZENER 2.4V 200MW SOD523;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd