Diodes Inc. BSS84DW-7-F

Transistor MOSFET Array Dual P-CH 50V 130mA 6-Pin SOT-363 T/R
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS84DW-7-F.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages12 years ago

element14 APAC

Mouser

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-66.38%

CAD Models

Download Diodes Inc. BSS84DW-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.136
$ 0.136
Stock
7,692,875
2,247,432
2,247,432
Authorized Distributors
6
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-563
SOT-563
Drain to Source Voltage (Vdss)
50 V
50 V
50 V
Continuous Drain Current (ID)
130 mA
130 mA
130 mA
Threshold Voltage
-1.6 V
-
-
Rds On Max
10 Ω
10 Ω
10 Ω
Gate to Source Voltage (Vgs)
20 V
15 V
15 V
Power Dissipation
300 mW
150 mW
150 mW
Input Capacitance
45 pF
45 pF
45 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2003-02-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.2N7002DW-7-F
Transistor MOSFET Array Dual N-CH 60V 0.23A 6-Pin SOT-363 T/R
Diodes Inc.DMN5L06DWK-7
Transistor MOSFET Array Dual N-CH 50V 305mA 6-Pin SOT-363 T/R
Diodes Inc.DMN53D0LDW-7
TRANSISTOR, DUAL N-CHANNEL, ENHANCEMENT MODE, 50V, 0.36A, MOSFET, SOT-363

Descriptions

Descriptions of Diodes Inc. BSS84DW-7-F provided by its distributors.

Transistor MOSFET Array Dual P-CH 50V 130mA 6-Pin SOT-363 T/R
Avnet Japan
BSS84DW Series 50 V 10 Ohm Dual P-Channel Enhancement Mode Transistor SOT-363
300mW 20V 2V@1mA 1.1nC 2P 50V 10¦¸@ 100mA,5V 130mA 45pF@25V SOT-363 2.15mm*1.3mm*1mm
50V 130mA 300mW 10Ω@5V,100mA 2V@1mA 2 P-Channel SC-70-6(SOT-363) MOSFETs ROHS
Dual P-CHANNEL ENHANCEMENT MODE MOSFET, 50V VDS, 20±V VGS
Diodes Inc SCT
Transistor - FET Dual P-Channel -50V 200mW
Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET DUAL P-CHANNEL 50V 0.13A SOT363
Dual MOSFET, P Channel, 50 V, 130 mA
MOSFET P-CHANNEL SOT-363 ROHS30V 0.8K
Bss Family Sot363 T&R 3K Rohs Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS84DW-7-F.
  • BSS84DW-7F
  • BSS84DW7F