Diodes Inc. BSN20-7

N-Channel 50 V 2 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-3
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSN20-7.

IHS

Datasheet7 pages6 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-84.21%

CAD Models

Download Diodes Inc. BSN20-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.2N7002K-7
DIODES INC. - 2N7002K-7 - MOSFET Transistor, N Channel, 300 mA, 60 V, 2 ohm, 10 V, 1.6 V
Diodes Inc.DMN5L06K-7
N-Channel 50 V 2 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.MMBF170-7-F
Transistor MOSFET N Channel 60 Volt 0.5 Amp 3 Pin SOT-23 Tape And Reel
onsemiMMBF170
Power Field-Effect Transistor, 0.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
2N7002K Series N-Channel 60 V 2 Ohm 0.6 nC MosFet Surface Mount - SOT-23-3
onsemi2N7002K
MOSFET N-CH 60V 300MA SOT23 / Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BSN20-7 provided by its distributors.

N-Channel 50 V 2 Ohm Surface Mount Enhancement Mode MOSFET - SOT-23-3
Trans MOSFET N-CH 50V 0.5A Automotive 3-Pin SOT-23 T/R
MOSFET, N-CH, 50V, 0.5A, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 500mA; Drain Source Voltage Vds: 50V; On Resistance Rds(on): 1.3ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 600mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSN20-7.