onsemi 2N7002K

Mosfet N-ch 60V 300MA SOT23 / Trans Mosfet N-ch 60V 0.3A 3-PIN SOT-23 T/r
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7002K.

IHS

Datasheet7 pages3 years ago
Datasheet0 pages0 years ago

onsemi

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-27.45%

CAD Models

Download onsemi 2N7002K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.085
$ 0.085
Stock
6,359,352
11,397,180
11,397,180
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
115 mA
300 mA
300 mA
Threshold Voltage
2.5 V
2 V
2 V
Rds On Max
2 Ω
2 Ω
2 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 mW
350 mW
350 mW
Input Capacitance
50 pF
30 pF
30 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Diodes Inc.DMN601K-7
DMN601K Series N-Channel 60 V 2 Ohm MosFet Surface Mount - SOT-23-3
onsemiNDS7002A
N-Channel Enhancement Mode Field Effect Transistor 60V, 0.28A, 5Ω
Diodes Inc.2N7002K-7
DIODES INC. - 2N7002K-7 - MOSFET Transistor, N Channel, 300 mA, 60 V, 2 ohm, 10 V, 1.6 V
Diodes Inc.DMN5L06K-7
N-Channel 50 V 2 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23-3
2N7002K Series N-Channel 60 V 2 Ohm 0.6 nC MosFet Surface Mount - SOT-23-3
onsemiBSS138K
TRANSISTOR, MOSFET, N-CHANNEL, 50V, 0.22A, LOGIC LEVEL, FAST SWITCHING, SOT23

Descriptions

Descriptions of onsemi 2N7002K provided by its distributors.

MOSFET N-CH 60V 300MA SOT23 / Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R
N-Channel 60 V 2 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23
Power MOSFET, N Channel, 60 V, 340 mA, 5 ohm, SOT-23, Surface Mount
60V 310mA 1.6¦¸@10V,500mA 350mW 2.1V@250¦ÌA N Channel SOT-23(SOT-23-3) MOSFETs ROHS
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
FETS - SINGLE; Transistor Polarity: N Channel; Continuous Drain Current Id: 300mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 2ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Power Dissipation Pd: 35
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 380 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 2.5 / Gate-Source Voltage V = 20 / Fall Time ns = 29 / Rise Time ns = 9 / Turn-OFF Delay Time ns = 55.8 / Turn-ON Delay Time ns = 12.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 420

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002K.