Diodes Inc. BC848BW-7-F

Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 200 mW Surface Mount SOT-323
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC848BW-7-F.

IHS

Datasheet6 pages4 years ago

Newark

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+29.61%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.032
$ 0.032
Stock
1,047,731
8,224,460
8,224,460
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
200 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BC847BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323
Diodes Inc.BC848CW-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC846BW-7-F
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 200 mW, SOT-323, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323

Descriptions

Descriptions of Diodes Inc. BC848BW-7-F provided by its distributors.

Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 200 mW Surface Mount SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Trans, Npn, 30V, 0.1A, 150Deg C, 0.2W Rohs Compliant: Yes |Diodes Inc. BC848BW-7-F
600mV@ 5mA,100mA NPN 200mW 5V 20nA 30V 30V 100mA SOT-323 2.2mm*1.35mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC848BW7F