onsemi BC848BLT1G

on Semi BC848BLT1G NPN Bipolar Transistor, 0.1 A, 30 V, 3-PIN SOT-23
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC848BLT1G.

Master Electronics

Datasheet13 pages14 years ago

Upverter

Newark

IHS

onsemi

Inventory History

3 month trend:
-51.52%

CAD Models

Download onsemi BC848BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.027
$ 0.027
Stock
6,771,301
8,036,305
8,036,305
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
300 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Bipolar junction transistor, NPN, 100 mA, 30 V, SMD, SOT-23, BC849BLT1G
NPN 30 V 100 mA 100 MHz 300 mW Surface Mount Bipolar (BJT) Transistor - SOT-23-3
ON SEMI BC848ALT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi BC848BLT1G provided by its distributors.

ON SEMI BC848BLT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 30 V, 3-PIN SOT-23
Bipolar Transistors (BJT); BC848BLT1G; ON SEMICONDUCTOR; NPN; 3; 30 V; 100 mA
30V 300mW 200@2mA,5V 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
BC848BLT1G Series NPN 30 V 100 mA SMT General Purpose Transistor - SOT-23
Trans GP BJT NPN 30V 0.1A 300mW 3-Pin SOT-23 T/R
NPN BJT, 30V, 100mA, 100MHz, SOT-23-3
onsemi NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage30 V
TRANSISTOR, NPN, 30V, 100MA, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 300mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE;
Bipolar Transistor, Npn, 30V Sot-23, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:30V; Continuous Collector Current:100Ma; Power Dissipation:300Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC848BLT1G.
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 30 / DC Current Gain (hFE) = 290 / Collector-Base Voltage (Vcbo) V = 30 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 225 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 600 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC848BLT1G.