Diodes Inc. BC846BW-7-F

Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 200 mW, SOT-323, Surface Mount
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC846BW-7-F.

IHS

Datasheet6 pages4 years ago

Newark

element14 APAC

TME

Diodes Inc SCT

Inventory History

3 month trend:
+157%

CAD Models

Download Diodes Inc. BC846BW-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.035
$ 0.035
Stock
2,474,459
41,476,317
41,476,317
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
200 mW
150 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BC846AW-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. BC846BW-7-F provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 200 mW, SOT-323, Surface Mount
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323
NPN SMALL SIGNAL TRANSIST Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SOT-323 T/R / TRANS NPN 65V 0.1A SC70-3
BIPOLAR TRANSISTOR NPN SOD-523 150MW 100V 3K<AZ
General Purpose Transistors NPN Ic=100mA Vceo=65V hfe=200~450 P=200mW SOT323
600mV@ 5mA,100mA NPN 200mW 6V 20nA 80V 65V 100mA SOT-323 2.15mm*1.3mm*1mm
TRANSISTOR,NPN,65V,0.1A,SC70-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 65V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 200mW; DC Collector Current: 100mA; DC Current Gain hFE: 290hFE; Transistor Case Style: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Gain Bandwidth ft Typ: 300MHz; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC846BW-7-F.
  • BC846BW7F