Diodes Inc. BC847BT-7-F

Bipolar Transistors (BJT); BC847BT-7-F; DIODES; NPN; 3; 45 V; 100 mA
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC847BT-7-F.

IHS

Datasheet6 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-61.00%

CAD Models

Download Diodes Inc. BC847BT-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.044
Stock
2,246,193
530,340
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SOT-416
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
400 mV
hFE Min
200
200
Power Dissipation
150 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-02-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BC847CT-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJY3011R
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40V 100mA 250MHz 200mW Surface Mount SOT-523F
onsemiFJY3009R
Bipolar (BJT) Single Transistor, NPN, 40 V, 100 mA, 200 mW, SOT-523, Surface Mount
onsemiFJY3008R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC143EE-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 4.7 kohm
Diodes Inc.DDTC115EE-7-F
Trans Digital BJT NPN 50V 20mA 150mW 3-Pin SOT-523 T/R / TRANS PREBIAS NPN 150MW SOT523

Descriptions

Descriptions of Diodes Inc. BC847BT-7-F provided by its distributors.

Bipolar Transistors (BJT); BC847BT-7-F; DIODES; NPN; 3; 45 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
BC847AT Series NPN 45 V 100 mA Small Signal Surface Mount Transistor - SOT-523

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847BT7F