What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BC847CT-7-F

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC847CT-7-F.

IHS

Datasheet6 pages2 years ago

Newark

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
+28.99%

CAD Models

Download Diodes Inc. BC847CT-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.055
Stock
8,222,108
86,854
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SOT-416
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
420
420
Power Dissipation
150 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BC847AT-7-F
BC847AT Series NPN 45 V 150 mW Bipolar Transistor Surface Mount - SOT-523
Diodes Inc.BC847BT-7-F
Bipolar Transistors (BJT); BC847BT-7-F; DIODES; NPN; 3; 45 V; 100 mA
onsemiFJY3014R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJY3011R
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40V 100mA 250MHz 200mW Surface Mount SOT-523F
onsemiFJY3009R
Bipolar (BJT) Single Transistor, NPN, 40 V, 100 mA, 200 mW, SOT-523, Surface Mount
Diodes Inc.DDTC143EE-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 4.7 kohm

Descriptions

Descriptions of Diodes Inc. BC847CT-7-F provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
BC847C Series NPN 150 W 45 V 100 mA SMT Small Signal Transistor - SOT-523
600mV@ 5mA,100mA NPN 150mW 6V 15nA 50V 45V 100mA SOT-523 1.6mm*800¦Ìm*800¦Ìm
General Purpose Transistors NPN Ic=100mA Vceo=45V hfe=420~800 P=150mW SOT523
Transistor: NPN, bipolar, 45V,
TRANSISTOR, NPN, SOT523; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:100MHz; Power Dissipation Pd:150mW; DC Collector Current:100mA; DC Current Gain hFE:520hFE; Transistor Cas
Transistor, Npn, 45V, 100Ma, 150Mw, Sot-523; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:45V; Frecuencia De Transición Ft:100Mhz; Disipación De Potencia Pd:150Mw; Corriente De Colector Dc:100Ma; Núm. De Contactos:3 |Diodes Inc. BC847CT-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847CT7F