onsemi FJY3008R

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJY3008R.

IHS

Datasheet4 pages20 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFJY3014R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFJY3011R
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40V 100mA 250MHz 200mW Surface Mount SOT-523F
onsemiFJY3009R
Bipolar (BJT) Single Transistor, NPN, 40 V, 100 mA, 200 mW, SOT-523, Surface Mount
Diodes Inc.MMBT3904T-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 150 mW, SOT-523, Surface Mount
Diodes Inc.BC847CT-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC847AT-7-F
BC847AT Series NPN 45 V 150 mW Bipolar Transistor Surface Mount - SOT-523

Descriptions

Descriptions of onsemi FJY3008R provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 3-Pin SOT-523F T/R
NPN - Pre-Biased 200mW 100nA 50V 100mA SOT-523F SMD mount 1.7mm*980μm*780μm
Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:50V; Continuous Collector Current, Ic:100mA; Collector Emitter Saturation Voltage, Vce(sat):0.3V; Power Dissipation, Pd:200mW ;RoHS Compliant: Yes
TRANSISTOR, DIGITAL NPN SOT-523F; Transistor Type:Digital Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:100mA; Voltage, Vce Sat Max:0.3V; Power Dissipation:200mW; Min Hfe:56; ft, Typ:250MHz; Case Style:SOT-523F; Termination Type:SMD; Voltage, Vcbo:50V; Voltage, Vi on:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd