Diodes Inc. BC807-16-7-F

Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC807-16-7-F.

IHS

Datasheet7 pages4 years ago

TME

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. BC807-16-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.038
$ 0.038
Stock
2,040,343
4,072,872
4,072,872
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-700 mV
700 mV
700 mV
hFE Min
60
100
100
Power Dissipation
310 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BC807-25-7-F
PNP 45 V 500 mA 100 MHz 310 mW Surface Mount Bipolar (BJT)Transistor - SOT-23-3
onsemiBCX17
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V 5A 300mW 250MHz
onsemiMMBT200
MMBT200 Series 45 V 0.5 A 350 mW PNP General Purpose Amplifier - SOT-23-3
BC807 Series 45 V CE Breakdown .8 A PNP Epitaxial Silicon Transistor - SOT-23
Diodes Inc.MMBT4403-7-F
Bipolar (BJT) Single Transistor, PNP, -40 V, 300 mW, -600 mA, 100 RoHS Compliant: Yes
Diodes Inc.BC857C-7-F
Bipolar (BJT) Single Transistor, PNP, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Diodes Inc. BC807-16-7-F provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount
BC807-16 Series 45 V 500 mA 310 mW PNP SMT Small Signal Transistor - SOT-23
Trans GP BJT PNP 45V 0.5A 350mW 3-Pin SOT-23 T/R / TRANS PNP 45V 0.5A SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
General Purpose Transistors PNP Ic=500mA Vceo=45V hfe=100~250 P=310mW SOT23
General Purpose Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BC807-16-7-F
Bipolar Transistors - BJT PNP BIPOLAR

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated