onsemi BC80740MTF

BC807 Series 45 V CE Breakdown .8 A PNP Epitaxial Silicon Transistor - SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC80740MTF.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

element14 APAC

CAD Models

Download onsemi BC80740MTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-03-09
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

BC807 Series 45 V CE Breakdown .8 A PNP Epitaxial Silicon Transistor - SOT-23
Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R
onsemiBCW68G
BCW68G Series PNP 350 mW 45 V 800 mA SMT General Purpose Transistor - SOT-23
Diodes Inc.BCW68HTA
BCW68H Series PNP 0.8 A 45 V SMT Silicon Medium Power Transistor - SOT-23-3
Diodes Inc.MMBT4403-7-F
Bipolar (BJT) Single Transistor, PNP, -40 V, 300 mW, -600 mA, 100 RoHS Compliant: Yes

Descriptions

Descriptions of onsemi BC80740MTF provided by its distributors.

BC807 Series 45 V CE Breakdown .8 A PNP Epitaxial Silicon Transistor - SOT-23
Trans GP BJT PNP 45V 0.8A 310mW 3-Pin SOT-23 T/R
Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:45V; Transition Frequency Typ, ft:100MHz; Power Dissipation, Pd:310mW; DC Collector Current:-800mA; DC Current Gain Max (hfe):100; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC807-40-MTF
  • BC807-40MTF