Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAT46W-7-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT46W-7-F.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+30.96%

CAD Models

Download Diodes Inc. BAT46W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.074
$ 0.074
Stock
5,352,960
680,559
680,559
Authorized Distributors
6
5
5
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
250 mV
1 V
1 V
Reverse Voltage (DC)
-
-
-
Forward Current
150 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemiBAS40LT1G
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 40V, IF 120MA, PKG SOT-23 (TO-236AB),VF 380MV
BAS40-06LT1G Series 40 V 600 mA Common Anode Schottky Barrier Diode - SOT-23-3
BAS40-04LT1G Series 40 V 600 mA Dual Schottky Barrier Diode - SOT-23-3
ON SEMI SBAS40-04LT1G, DUAL SMT SCHOTTKY DIODE, SERIES, 40V 120MA, 3-PIN SOT-23
onsemiBAS40LT3G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB

Descriptions

Descriptions of Diodes Inc. BAT46W-7-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Diodes Incorporated Schottky Diode, 150mA, 100V, SMD, SOD-123, 2-Pin
SCHOTTKY DIODE SOD-123 200MW 100V ROHS 3K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT46W-7-F.
  • BAT46W7F