onsemi BAS40LT3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB
$ 0.032
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS40LT3G.

IHS

Datasheet5 pages3 years ago

Upverter

onsemi

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAS40LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.032
$ 0.035
Stock
227,247
16,015,403
Authorized Distributors
2
6
Mount
-
Surface Mount
Case/Package
SOT-23-3
SOT-23
Forward Voltage
380 mV
380 mV
Reverse Voltage (DC)
-
-
Forward Current
120 mA
120 mA
Max Reverse Leakage Current
1 µA
1 µA
Reverse Recovery Time
-
-
Capacitance
-
5 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-10-07
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Diode Array 1 Pair Common Anode Schottky 40V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
BAS40-04LT1G Series 40 V 600 mA Dual Schottky Barrier Diode - SOT-23-3
120 mA, 40 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Descriptions

Descriptions of onsemi BAS40LT3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB
Diode Schottky 40V 0.12A 3-Pin SOT-23 T/R
DIODE SCHOTTKY 40V 120MA SOT23-3
120 mA, 40 V, Schottky Diode

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS40LT3G.