onsemi SBAS40-04LT1G

120 mA, 40 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBAS40-04LT1G.

IHS

Datasheet5 pages3 years ago

Upverter

Electro Sonic

HQonline

Farnell

Inventory History

3 month trend:
-0.31%

CAD Models

Download onsemi SBAS40-04LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Diode Array 1 Pair Common Anode Schottky 40V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
BAS40-04LT1G Series 40 V 600 mA Dual Schottky Barrier Diode - SOT-23-3
onsemiBAS40LT3G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB

Descriptions

Descriptions of onsemi SBAS40-04LT1G provided by its distributors.

120 mA, 40 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL
ON SEMI SBAS40-04LT1G, DUAL SMT SCHOTTKY DIODE, SERIES, 40V 120MA, 3-PIN SOT-23
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB
Diode Schottky 0.12A Automotive AEC-Q101 3-Pin SOT-23 T/R
DIODE, SCHOTTKY, AEC-Q101, 40V, SOT-23; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 120mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 200mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBAS40-04LT1G.