onsemi BAS40-04LT1G

BAS40-04LT1G Series 40 V 600 mA Dual Schottky Barrier Diode - SOT-23-3
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS40-04LT1G.

IHS

Datasheet5 pages3 years ago

Farnell

Upverter

JRH Electronics

Newark

Inventory History

3 month trend:
-36.55%

CAD Models

Download onsemi BAS40-04LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Diode Array 1 Pair Common Anode Schottky 40V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
onsemiBAS40LT3G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB
120 mA, 40 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Descriptions

Descriptions of onsemi BAS40-04LT1G provided by its distributors.

BAS40-04LT1G Series 40 V 600 mA Dual Schottky Barrier Diode - SOT-23-3
DIODE, SCHOTTKY BARRIER, FAST, VR 40V, IF 120MA, PKG SOT-23 (TO-236AB),CONFIG DUAL
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB
ON Semiconductor BAS40-04LT1G Schottky diode rectifier tape on full reel
40V Dual 1V@40mA 120mA SOT-23(TO-236) Schottky Barrier Diodes (SBD) ROHS
Rectifier Diode Schottky 0.12A 3-Pin SOT-23 T/R
ON Semiconductor Schottky Diodes Diodes, 120mA, 40V, surface mount, SOT-23encapsulation, 3needle
These Schottky barrier diodes are designed for high speed switching applications circuit protection and voltage clamping. Extremely low forward voltage red conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS40-04-LT1G
  • BAS40-04LT1-G
  • BAS40-04LT1G.