onsemi BAS40-06LT1G

Diode Array 1 Pair Common Anode Schottky 40V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS40-06LT1G.

IHS

Datasheet5 pages3 years ago

Upverter

JRH Electronics

onsemi

Farnell

Inventory History

3 month trend:
-52.55%

CAD Models

Download onsemi BAS40-06LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BAS40-04LT1G Series 40 V 600 mA Dual Schottky Barrier Diode - SOT-23-3
onsemiBAS40LT3G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB
120 mA, 40 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Descriptions

Descriptions of onsemi BAS40-06LT1G provided by its distributors.

Diode Array 1 Pair Common Anode Schottky 40V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
BAS40-06LT1G Series 40 V 600 mA Common Anode Schottky Barrier Diode - SOT-23-3
DIODE, SCHOTTKY BARRIER, FAST, VR 40V, IF 120MA, PKG SOT-23 (TO-236AB),VF 380MV
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.06A, 40V V(RRM), Silicon, TO-236AB
onsemi Schottky Diodes Diodes, 120mA, 40V, surface mount, SOT-23encapsulation, 3needle
120 mA, 40 V, Dual Common Anode Schottky Diode
Rectifier Diode Schottky 0.12A 3-Pin SOT-23 T/R
40V 1 pair common anode 1V@40mA 120mA SOT-23 Schottky Diodes ROHS
SCHOTTKY RECTIFIER COMMON ANODE 0.12A SOT23, FULL REEL
Schottky Rectifier Common Anode 0.12A Sot23, Full Reel; Diode Configuration:Dual Common Anode; Repetitive Peak Reverse Voltage:40V; Average Forward Current:120Ma; Forward Voltage Max:380Mv; Forward Surge Current:600Ma Rohs Compliant: Yes |Onsemi BAS40-06LT1G.
These Schottky barrier diodes are designed for high speed switching applications circuit protection and voltage clamping. Extremely low forward voltage red conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS40-06 LT1G
  • BAS40-06LT1G.