MCC BAT46W-TP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, 100V V(RRM), Silicon
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAT46W-TP.

Future Electronics

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+367%

CAD Models

Download MCC BAT46W-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.116
$ 0.116
Stock
1,726,520
4,493,578
4,493,578
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
-
-
-
Forward Voltage
1 V
250 mV
250 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
75 mA
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsBAS70KFILM
Diode, Schottky, 0.07A, 70V, Sod-523; |Stmicroelectronics BAS70KFILM
STMicroelectronicsBAS70-06WFILM
BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R
BAS70 Series 70 V 70 mA Surface Mount Schottky Barrier Diode - SOT-23
Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R
DIODE SCHOTTKY 70V 70MA SOD323 / Diode Schottky 70 V 70mA Surface Mount SOD-323

Descriptions

Descriptions of MCC BAT46W-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, 100V V(RRM), Silicon
Rectifier Diode Schottky 100V 0.15A 2-Pin SOD-123 T/R
DIODE SCHOTTKY 100V 75MA SOD123 / 200mW Schottky Diode 100 Volts
Small Signal Schottky Diode/100V/Sod-123 Rohs Compliant: Yes |Micro Commercial Components BAT46W-TP
BAT46W Series 100 V 75 mA 200 mW Surface Mount Schottky Diode - SOD-123
Single Diode, 100V, 5μA, 75mA, SOD-123, SMD, 1.35mm H
DIODE SCHOTKY 100V 0.075A SOD123
SMALL SIGNAL SCHOTTKY DIODE/100V/SOD-123;
SCHOTTKY DIODE, 100V, 0.25A, SOD-123;
DIODE SCHOTTKY 100V 75MA SOD123

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi