Diodes Inc. BAT42W-7-F

BAT42W Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-123
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT42W-7-F.

IHS

Datasheet5 pages3 years ago

Newark

Mouser

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+7.16%

CAD Models

Download Diodes Inc. BAT42W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.065
$ 0.065
Stock
4,903,858
933,896
933,896
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1 V
400 mV
400 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
7 pF
7 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BAT54SW-7-F
BAT54SW Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323
Diodes Inc.BAT54CW-7-F
BAT54W Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323
Diodes Inc.BAT54W-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
onsemiBAT54HT1G
Small Signal Schottky Diode, Single, 30 V, 200 Ma, 800 Mv, 600 Ma, 150 C
onsemiBAT54C
BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Double Diode - SOT-23
onsemiBAT54S
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3

Descriptions

Descriptions of Diodes Inc. BAT42W-7-F provided by its distributors.

BAT42W Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-123
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
BAT42W-7-F,SCHOTTKY DIODE SOD- 123 200MW 2.4V ROHS 3K<AZ
Rectifier Diode Schottky 30V 0.2A 5ns 2-Pin SOD-123 T/R
DIODE, SCHOTTKY, 30V, 0.2W, SOD123; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 125°C; Diode Case Style: SOD-123; No. of Pins: 2Pins; Product Range: BAT42 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Reverse Recovery Time trr Max: 5ns
Schottky Diode, 200Ma, 30V, Sod-123; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:30V; Corriente Directa If(Av):200Ma; Tensión Directa Vf Máx.:1V; Corriente Directa Transitoria Ifsm Máx.:4A; Núm. De Contactos:2 |Diodes Inc. BAT42W-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT42W7F