Diodes Inc. BAT54SW-7-F

BAT54SW Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54SW-7-F.

IHS

Datasheet5 pages4 years ago

Future Electronics

Diodes Inc SCT

element14 APAC

Newark

Inventory History

3 month trend:
-97.69%

CAD Models

Download Diodes Inc. BAT54SW-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.048
$ 0.048
Stock
1,693,458
6,660,749
6,660,749
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
SOT-323
Forward Voltage
240 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BAT54CW-7-F
BAT54W Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323
Diodes Inc.BAT54W-7-F
Diodes Incorporated Schottky Diode, 200mA 30V SMD SOT-323 (SC-70), 3-Pin
Diodes Inc.BAS40W-04-7-F
Diodes Incorporated Schottky Diode, 200mA, 40V, SMD, SOT-323 (SC-70), 3 Pin
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-323 (SC-70),CONFIG DUAL
BAT54CWT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SOT-323

Descriptions

Descriptions of Diodes Inc. BAT54SW-7-F provided by its distributors.

BAT54SW Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323
30V Dual 1V@100mA 200mA SOT-323(SC-70) Schottky Barrier Diodes (SBD) ROHS
SURFACE MOUNT SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-323 T/R
DIODE, SCHOTTKY, 30V, 0.2W, SC70-3; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 125°C; Diode Case Style: SOT-323; No. of Pins: 3Pins; Product Range: BAT54 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +125°C; Reverse Recovery Time trr Max: 5ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54SW-7-F.
  • BAT54SW7F