Diodes Inc. BAS70-04T-7-F

BA Series Dual 70 V 100 mA Surface Mount Schottky Rectifier - SOT-523
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS70-04T-7-F.

IHS

Datasheet5 pages3 years ago

Newark

Diodes Inc SCT

iiiC

Jameco

Inventory History

3 month trend:
+41.51%

CAD Models

Download Diodes Inc. BAS70-04T-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.051
$ 0.051
Stock
8,662,564
7,047,740
7,047,740
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-523
SOT-23-3
SOT-23-3
Forward Voltage
410 mV
410 mV
410 mV
Reverse Voltage (DC)
-
-
-
Forward Current
70 mA
15 mA
15 mA
Max Reverse Leakage Current
-
10 µA
10 µA
Reverse Recovery Time
5 ns
-
-
Capacitance
-
2 pF
2 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-10-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BAS70T-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
Diodes Inc.BAS70-06T-7-F
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon
Diodes Inc.BAS70-05T-7-F
Schottky Rectifier, 70V, 0.001A, Sot-523 Rohs Compliant: Yes |Diodes Inc. BAS70-05T-7-F

Descriptions

Descriptions of Diodes Inc. BAS70-04T-7-F provided by its distributors.

BA Series Dual 70 V 100 mA Surface Mount Schottky Rectifier - SOT-523
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon
SCHOTTKY DIODE SOT-523 150MW 52.4MM H/T,13in,P-RL/CL1<AZ
Rectifier Diode Schottky 70V 0.07A 5ns 3-Pin SOT-523 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS70-04T-7-F.