onsemi BAS70-04LT1G

Rectifier Diode Schottky 0.07A 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23-3
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS70-04LT1G.

IHS

Datasheet5 pages3 years ago

onsemi

Upverter

JRH Electronics

Newark

Inventory History

3 month trend:
+86.37%

CAD Models

Download onsemi BAS70-04LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.215
$ 0.215
Stock
13,588,901
3,576,141
3,576,141
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-523
SOT-523
Forward Voltage
410 mV
410 mV
410 mV
Reverse Voltage (DC)
-
-
-
Forward Current
15 mA
70 mA
70 mA
Max Reverse Leakage Current
10 µA
-
-
Reverse Recovery Time
-
5 ns
5 ns
Capacitance
2 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiBAS70LT1G
BAS70LT1G Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23-3
MMBD701LT1 Series 70 V 200 nA SMT Silicon Hot-Carrier Diode - SOT-23-3
Diode Array 1 Pair Common Anode Schottky 40V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Descriptions

Descriptions of onsemi BAS70-04LT1G provided by its distributors.

Rectifier Diode Schottky 0.07A 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 70V SOT23-3
DIODE, SCHOTTKY BARRIER, FAST, VR 70V, PKG SOT-23 (TO-236AB),CONFIG DUAL, VF 1V
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB
Diode Array 1 Pair Series Connection Schottky 70V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
70V Dual 1V@15mA 100mA SOT-23(TO-236) Schottky Barrier Diodes (SBD) ROHS
DIODE, SIGNAL, 70V, SOT-23, FULL REEL; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 15mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 100mA; Operating Tem
Schottky Rectifier, Series 0.015A Sot-23; Diode Configuration:Dual Series; Repetitive Peak Reverse Voltage:70V; Average Forward Current:15Ma; Forward Voltage Max:1V; Forward Surge Current:100Ma; Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi BAS70-04LT1G.
These Schottky barrier diodes are designed for high speed switching applications circuit protection and voltage clamping. Extremely low forward voltage red conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS70-04LT1G.